
Snap acting switch, SPST, momentary, with a 15A contact current rating and 125VDC voltage rating. Features a stainless steel plunger actuator, screw terminals, and chassis mount for panel applications. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. This RoHS compliant component offers a 49.28mm length and 17.45mm depth.
Sign in to ask questions about the Honeywell YA-2CB713-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell YA-2CB713-A2 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-2CB713-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
