
Snap acting/limit switch, SPST, momentary, with a 20A max current rating and 125VDC/125VAC voltage rating. Features a stainless steel plunger actuator, quick connect termination, and chassis/panel/screw mounting. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Includes a 0.02-inch operating position and 239mm overtravel.
Honeywell YA-2RB-D504 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-2RB-D504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
