
Snap action switch featuring SPST throw configuration and a leaf lever actuator. Rated for 20A at 480VAC and 250VDC, with a 1491.4VA rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 125°C. Chassis mountable via screw termination, with silver contacts and a plastic housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YA-2RL-A6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell YA-2RL-A6 technical specifications.
| Actuator Length | 4521mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 165mm |
| Length | 57.15mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 25N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-2RL-A6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
