
Snap acting/limit switch, SPST, momentary, with screw terminals and a hardened steel plunger actuator. Features a 20A maximum current rating and 480VAC/250VDC maximum voltage rating. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 20,000,000 cycles. Panel mountable with a threaded body and straight orientation.
Honeywell YA-2RQ1-A2 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 612N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-2RQ1-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
