
Snap acting/limit switch featuring SPST, momentary action with a hardened steel plunger actuator. Offers a 20A current rating at 125VDC and 125VAC, with maximum ratings of 250VDC and 480VAC. Includes quick connect terminals for straight orientation and panel mounting with a threaded design. Operates within a temperature range of -55°C to 121°C and boasts a mechanical life of 20,000,000 cycles.
Honeywell YA-2RQ1243-D6 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Current Rating | 20A |
| Depth | 17.45mm |
| Differential Travel | 0.0075inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 121°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 612N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-2RQ1243-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
