The YA Series Panel Mount SPST Off-Mom Switch is designed for high-reliability applications. It features a steel actuator material and a maximum operating temperature range of -55°C to 121°C. The switch has a maximum current rating of 20A and a maximum voltage rating of 250V DC. It is available in a panel mount configuration with a screw termination and a straight orientation. The switch has a mechanical life of 20,000,000 cycles and an operating force of 6.12N.
Honeywell YA-2RQ1250-A2 technical specifications.
| Actuator Material | Steel |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 6.12N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-2RQ1250-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.