Switch Snap Action N.O. SPST Roller Lever Quick Connect 20A 480VAC 250VDC 1491.4VA 6.12N Panel Mount
Checking distributor stock and pricing after the page loads.
Honeywell YA-2RQ18248-D6 technical specifications.
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Throw Configuration | SPST |
| Weight | 42.18g |
| RoHS | Compliant |
No datasheet is available for this part.