
Snap action switch with SPST throw configuration, featuring a straight lever actuator. Rated for 20A at 277VAC, with a mechanical life of 20,000,000 cycles. Chassis mountable via screw terminals, with quick connect termination. Operating force is 113N, with a differential travel of 203mm and overtravel of 12mm. Constructed from plastic, this RoHS compliant component operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YA-2RV54321-D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell YA-2RV54321-D6 technical specifications.
| Actuator Length | 4763mm |
| Depth | 17.45mm |
| Differential Travel | 203mm |
| Length | 60.4mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 277V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 113N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 12mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 114mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-2RV54321-D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
