
SPST snap-action switch featuring a pin plunger and screw termination. Rated for 20A at 480VAC and 250VDC, with a 125V AC and 125V DC rating. Offers a mechanical life of 20,000,000 cycles and an operating force of 833N. Constructed with silver contacts and a plastic housing, this RoHS compliant component is chassis mountable via screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YA-3R64-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell YA-3R64-A2 technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 833N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YA |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YA-3R64-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
