
SPST momentary snap acting switch with screw terminals and a stainless steel plunger actuator. Features a 25A current rating and a maximum AC voltage rating of 277V, with a DC rated voltage of 250V. Operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Designed for panel or chassis mounting with a 0.02-inch operating position and 0.0075-inch differential travel. RoHS compliant with silver and cadmium contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YE-2RB-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver, Cadmium |
| Current Rating | 25A |
| Differential Travel | 0.0075inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YE |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YE-2RB-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
