
SPST momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator and quick connect terminals. Rated for 25A at 480V AC, this panel mount switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Key specifications include a 7.11mm pretravel, 114mm differential travel, and 167N operating force. Constructed with silver contacts and a plastic housing, it is RoHS compliant.
Honeywell YE-2RV22-D5 technical specifications.
| Actuator Length | 266mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YE |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YE-2RV22-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
