Switch Snap Action N.O. SPST Pin Plunger 250VAC 2.78N Screw Mount Solder Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YM-1R-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 278N |
| Operating Position | 0.015inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SP |
| Weight | 286g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell YM-1R-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.