
SPST momentary snap acting/limit switch with screw terminals and panel mount. Features a 22A current rating and 480V AC maximum voltage rating. Operates within a temperature range of -55°C to 121°C and offers a mechanical life of 20,000,000 cycles. Silver contact material and plastic housing ensure durability. RoHS compliant.
Honeywell YM-1R2450 technical specifications.
| Contact Material | Silver |
| Current Rating | 22A |
| Depth | 17.45mm |
| Differential Travel | 0.0008inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 612N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YM |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YM-1R2450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
