
The YZ Series switch has a maximum current rating of 16A and a maximum operating temperature of 85°C. It can withstand a maximum voltage rating of 250V DC and 480V AC. The switch has a mechanical life of 20,000,000 cycles and a minimum operating temperature of -55°C. It is available in a bulk packaging with a weight of 22.68g and a depth of 17.45mm. The switch is designed for panel or chassis mount with a screw termination and an operating force of 3.61N.
Honeywell YZ-2R technical specifications.
| Current Rating | 16A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 3.61N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 22.68g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
