
SPST momentary snap acting/limit switch with screw terminals and panel mount. Features a 15A current rating, 480V AC maximum voltage, and 250V DC maximum voltage. Offers a mechanical life of 20,000,000 cycles and operates across a temperature range of -55°C to 85°C. Includes a 0.51mm actuator travel and 361N operating force.
Honeywell YZ-2R-A2 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2R-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
