
Snap acting/limit switch, SPST, momentary, with silver contacts, offering a 0.5A rating at 125VDC and a maximum AC voltage rating of 480V. Features a 0.13mm actuation with a 0.015inch operating position and 0.002inch differential travel, requiring 417N operating force. This plastic, panel-mount switch with screw terminals boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. RoHS compliant and designed for chassis mounting.
Honeywell YZ-2R5556T technical specifications.
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 417N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2R5556T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
