
SPST momentary snap acting/limit switch with a low overtravel plunger actuator. Features quick connect terminals and a steel actuator with silver contacts. Rated for 16A max current, 480V AC max voltage, and 250V DC max voltage. Operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Chassis and screw mountable for panel applications.
Honeywell YZ-2RDS5551-D6 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 528N |
| Operating Position | 2820mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2RDS5551-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
