Switch Snap Action N.O. SPST Plunger Quick Connect 16A 480VAC 250VDC 186.42VA 3.61N Panel Mount
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Throw Configuration | SPST |
| Weight | 42.64g |
| RoHS | Compliant |