Snap action switch with SPST throw configuration, featuring a lever actuator and screw termination. Rated for 16A maximum current and up to 480VAC/250VDC, with a 125V AC/DC rating. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 20 million cycles. Chassis mountable via screw, with a differential travel of 0.05 inches and overtravel of 556mm.
Honeywell YZ-2RW805551T technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.05inch |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 331g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2RW805551T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
