Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 1A 250VAC 0.97N Screw Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YZ-2RW80725551-D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Gold |
| Depth | 17.45mm |
| Length | 59.54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.97N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 34.47g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2RW80725551-D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.