
Snap Acting/Limit Switch, SPST, Momentary, featuring a wide sintered stainless steel roller actuator and screw terminals. This switch offers a 0.5A at 125VDC rating, with a maximum AC rating of 480V and DC rating of 250V. Key specifications include a 16A max current rating, 2.39mm overtravel, and a mechanical life of 20,000,000 cycles. Operating force is 167N, with differential travel of 0.02 inches and operating position of 0.015 inches. It is RoHS compliant and designed for panel or chassis mounting.
Honeywell YZ-2RW822-A2 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2RW822-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
