
Switch Snap Action N.O. SPST Roller Lever 1A 250VAC 0.97N Screw Mount Quick Connect Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YZ-2RW82725551-D6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2RW82725551-D6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
