
The YZ Series Basic SPDT/SPST Off-Mom Switch is a panel mount switch with a maximum current rating of 15A and a maximum voltage rating of 125V AC. It has a mechanical life of 20 million cycles and an operating force of 0.5N. The switch is available in a package quantity of 5 and is packaged in bulk. It has a temperature range of -55°C to 85°C and is suitable for use in general applications.
Honeywell YZ-2RW84328-A2 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-2RW84328-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.