
Snap acting/limit switch featuring SPST, momentary action with a 0.5A, 125VDC rating. This general-purpose switch boasts a steel lever actuator and screw terminals for panel mounting. It operates within a wide temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles. Additional specifications include a 16A max current rating and 480V AC max voltage rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YZ-3RW845547-A2-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 8585mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 18gf |
| Operating Position | 0.04inch |
| Orientation | Straight |
| Overtravel | 792mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 331g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-3RW845547-A2-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.