SWITCH SNAP ACT SPST-NO 10A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YZ-7RW8221555516T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.95N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 35.83g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-7RW8221555516T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.