The YZ Series switch is a 15A SPST chassis mount switch with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a mechanical life of 20,000,000 cycles and an operating force of 0.5N. The switch is available in a bulk packaging with 5 units per package and has a differential travel of 0.0005 inch. It is designed for use in applications with a maximum voltage rating of 480V AC and a voltage rating of 125V AC.
Honeywell YZ-R296-A2 technical specifications.
| Current Rating | 15A |
| Differential Travel | 0.0005inch |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Series | YZ |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-R296-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.