Honeywell YZ-RM49-A2 technical specifications.
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Throw Configuration | SPST |
| Weight | 42.18g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell YZ-RM49-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.