
Snap acting switch featuring a hardened steel plunger actuator and SPST, momentary contact configuration. Offers a 10A current rating at 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Constructed with silver contacts and a plastic housing, this switch boasts a mechanical life of 20,000,000 cycles and an operating temperature range of -55°C to 85°C. Designed for chassis or screw mounting with solder termination, it is IP64 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell YZ-RSX351 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YZ |
| Switch Function | Off-On |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-RSX351 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
