Honeywell YZ-RWT5551152 technical specifications.
| Depth | 17.45mm |
| Length | 49.28mm |
| Operating Force | 1.37N |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-RWT5551152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.