
SPST momentary snap acting switch with quick connect terminals and a plastic plunger actuator for panel mounting. Features silver contacts, a 15A current rating, and a maximum AC voltage rating of 480V, with a DC rated voltage of 125V. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles. Mounting options include chassis, panel, and screw.
Honeywell YZ-RX-D584 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 250N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YZ |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-RX-D584 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
