
The YZ Series SPST Chassis Mount Switch is a basic and snap action switch with a current rating of 15A and a maximum operating temperature of 85°C. It has a voltage rating of 125V and is designed for chassis mount with a screw termination. The switch is made of plastic with a silver contact material and has a mechanical life of 20 million cycles. It is RoHS compliant and available in bulk packaging.
Honeywell YZ-RX58-D5 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 111N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YZ |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-RX58-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.