Honeywell YZLN-RH3G technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -32°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 222N |
| Operating Position | 417mm |
| Overtravel | 516mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LN |
| Switch Function | Off-Mom |
| Termination | Conduit |
| Throw Configuration | SPST, SP |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZLN-RH3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
