
SPDT snap action switch featuring a pin plunger actuator. Offers both Normally Open (N.O.) and Normally Closed (N.C.) configurations with a 0.1A current rating at 12VDC. Contact material is silver with gold plating, supporting a maximum current rating of 100mA. Operating force is 1.27N (130gf) with an operating position of 0.008 inches. Termination is via solder lugs, and mounting options include screw and chassis mount. Electrical and mechanical life are rated at 500,000 cycles.
Honeywell ZD20S10A01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.