
SPDT snap action switch featuring a pin plunger actuator. Rated for 0.1A at 12VDC, with silver contacts and gold plating. Offers a mechanical and electrical life of 500,000 cycles. Mounting options include screw and solder lugs. Operating force is 130gf with an operating position of 0.008 inches. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Honeywell ZD20S10A02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD20S10A02 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD20S10A02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.