
SPDT snap-action switch with pin plunger, featuring a 12VDC rating and 100mA maximum current. Offers a 0.1A current rating with gold-plated silver contacts for reliable performance. Designed for through-hole mounting with PCB termination, this switch boasts a mechanical and electrical life of 500,000 cycles. Operating force is 130gf, with an operating position of 0.008 inches. Suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Honeywell ZD20S20A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD20S20A01 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD20S20A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
