
SPDT snap-action switch with silver contacts and gold plating, rated for 0.1A at 12VDC. Features a pin plunger actuator, through-hole mounting with PC pins, and a straight orientation. Offers a mechanical and electrical life of 500,000 cycles, operating force of 1.27N (130gf), and an operating position of 0.008 inches. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell ZD20S20A02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD20S20A02 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD20S20A02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
