SPDT snap-action switch with silver contacts and gold plating, featuring a pin plunger actuator. Rated for 100mA at 12VDC, with an operating force of 130gf and an operating position of 0.008 inches. Offers both normally open (N.O.) and normally closed (N.C.) functionality. Designed for through-hole mounting with straight PCB terminations. Electrical and mechanical life rated at 500,000 cycles.
Honeywell ZD20S20A03 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.