
SPDT snap-action switch with a pin plunger, featuring gold-plated silver contacts. Rated for 12VDC at 100mA, with a mechanical and electrical life of 500,000 cycles. Operating force is 130gf, with an operating position of 0.008 inches. Mounts via through-hole termination with straight PC pins, operating between -40°C and 85°C.
Sign in to ask questions about the Honeywell ZD20S20A04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD20S20A04 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD20S20A04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.