SPDT snap-action switch with silver contacts and gold plating, rated for 0.1A at 12VDC. Features a pin plunger actuator, through-hole mounting with PCB termination, and a straight orientation. Offers a mechanical and electrical life of 500,000 cycles, with an operating force of 130gf and an operating position of 0.008 inches. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell ZD20S20A05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD20S20A05 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 10mA |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD20S20A05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.