
SPDT snap-action switch with a pin plunger actuator, featuring silver contacts with gold plating. Rated for 0.1A and 12VDC, it offers an electrical and mechanical life of 500,000 cycles. Operating force is 130gf with an operating position of 0.008 inches. This through-hole mounted switch has a straight orientation and operates within a temperature range of -40°C to 85°C.
Honeywell ZD20S20A06 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
No datasheet is available for this part.