
This 12V 100mA SPDT switch features silver contacts with gold plating, operating within a -40°C to 85°C temperature range. It has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. The switch is rated for IP67, is waterproof, and dust tight. It is available in a bulk packaging with 1000 units per package.
Sign in to ask questions about the Honeywell ZD20SA01EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD20SA01EA technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD20SA01EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
