The ZD20SA02EA switch from Honeywell features a silver contact material and gold plating, with a maximum current rating of 100mA and a maximum operating temperature of 85°C. It has a mechanical life of 500,000 cycles and is rated for use in IP67, waterproof, and dust-tight environments. The switch is available in a screw mount package with wire leads and has a throw configuration of SPDT. It is designed for use with a DC rated voltage of 12V.
Sign in to ask questions about the Honeywell ZD20SA02EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD20SA02EA technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 5.4mm |
| Electrical Life | 500000Cycles |
| Length | 14.7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD20SA02EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.