
SPDT snap-action switch with silver contacts, rated for 3A at 125VAC and 12VDC. Features a pin plunger actuator with a 1.27N operating force and 0.008-inch operating position. Termination is via solder, with chassis and screw mounting options. Electrical life is 6,000 cycles, and mechanical life is 500,000 cycles. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Honeywell ZD30S10A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30S10A01 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Electrical Life | 6000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD30S10A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.