SPDT snap-action switch with a pin plunger, featuring a 3A at 125VAC rating and 12V DC rated voltage. Offers a mechanical life of 500,000 cycles and an electrical life of 6,000 cycles. Operates within a temperature range of -40°C to 85°C with an operating force of 130gf. Termination is via solder, with chassis mount and screw mounting options available.
Sign in to ask questions about the Honeywell ZD30S10A02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30S10A02 technical specifications.
| Contact Material | Silver |
| Depth | 5.4mm |
| Electrical Life | 6000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD30S10A02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.