
SPDT momentary snap acting switch with a 3A current rating and 12VDC voltage rating. Features silver contacts, a pin plunger actuator, and straight through-hole mounting with solder terminals. Offers an electrical life of 6,000 cycles and a mechanical life of 500,000 cycles. Operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell ZD30S20A01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30S20A01 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Electrical Life | 6000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZD30S20A01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.