SPDT snap-action switch with pin plunger actuator, rated for 3A at 125VAC and 12VDC. Features silver contacts, a straight orientation, and through-hole mounting with PC pins. Offers a mechanical life of 500,000 cycles and an electrical life of 6,000 cycles. Operating force is 1.30N with an operating position of 0.203mm. Dimensions are 14.7mm length and 5.4mm depth, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Honeywell ZD30S20A02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30S20A02 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Depth | 5.4mm |
| Electrical Life | 6000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD30S20A02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.