SPDT snap-action switch featuring silver contacts and a pin plunger actuator. Rated for 3A at 125VAC, with a DC rated voltage of 12V. Offers a mechanical life of 500,000 cycles and an electrical life of 6,000 cycles. Mounts via through-hole termination with straight PC pins. Operating force is 130gf, with an operating position of 0.008 inches. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Honeywell ZD30S20A04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30S20A04 technical specifications.
| Contact Material | Silver |
| Depth | 5.4mm |
| Electrical Life | 6000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD30S20A04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.