SPDT snap-action switch with pin plunger, featuring a 3A max current rating at 125VAC. This component offers a 125V AC voltage rating and a 12V DC rated voltage, with silver contacts. It operates with a 1.27N (130gf) operating force and a 0.008-inch operating position. The switch has a mechanical life of 500,000 cycles and an electrical life of 6,000 cycles, with a temperature range of -40°C to 85°C. Termination is via through-hole PC pins, and it is not RoHS compliant.
Sign in to ask questions about the Honeywell ZD30S20A05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30S20A05 technical specifications.
| Contact Material | Silver |
| Depth | 5.4mm |
| Electrical Life | 6000Cycles |
| Length | 14.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Operating Position | 0.008inch |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell ZD30S20A05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.