Snap Acting/Limit Switch, SPDT, Momentary, 3A, 12VDC, Solder Terminal, Pin Plunger Actuator, Through Hole-right Angle
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | ZD |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |