Sign in to ask questions about the Honeywell ZD30S60C02-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ZD30S60C02-Z technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Current Rating | 3A |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 120°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 195gf |
| Packaging | Bulk |
| Ratings | IP00, IP67 |
| Reach SVHC Compliant | No |
| Series | ZD |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ZD30S60C02-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
